
SRP4012TA-100M | |
|---|---|
DigiKey Part Number | SRP4012TA-100MTR-ND - Tape & Reel (TR) SRP4012TA-100MCT-ND - Cut Tape (CT) SRP4012TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012TA-100M |
Description | FIXED IND 10UH 1.3A 463 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 463mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4012TA-100M Models |
Category | DC Resistance (DCR) 463mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2-SMD |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHB0412-100M | CODACA | 1,000 | 4044-CSHB0412-100MCT-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.46200 | $64.62 |
| 25 | $5.97880 | $149.47 |
| 50 | $5.63660 | $281.83 |
| 100 | $5.31440 | $531.44 |
| 250 | $4.91644 | $1,229.11 |
| 500 | $4.63562 | $2,317.81 |
| 1,000 | $4.37104 | $4,371.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.88739 | $15,549.56 |
| 8,000 | $3.66652 | $29,332.16 |
| 12,000 | $3.54336 | $42,520.32 |
| 20,000 | $3.47358 | $69,471.60 |



