
SRP3220A-R68M | |
|---|---|
DigiKey Part Number | 118-SRP3220A-R68MTR-ND - Tape & Reel (TR) 118-SRP3220A-R68MCT-ND - Cut Tape (CT) 118-SRP3220A-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3220A-R68M |
Description | FIXED IND 680NH 7A 16 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 7 A 16mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.66700 | $36.67 |
| 100 | $3.01400 | $301.40 |
| 1,000 | $2.47862 | $2,478.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.33717 | $4,674.34 |
| 4,000 | $2.20400 | $8,816.00 |
| 6,000 | $2.12971 | $12,778.26 |
| 10,000 | $2.03977 | $20,397.70 |
| 14,000 | $1.98267 | $27,757.38 |
| 20,000 | $1.95261 | $39,052.20 |

