
SRP3212-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP3212-1R0MTR-ND - Tape & Reel (TR) 118-SRP3212-1R0MCT-ND - Cut Tape (CT) 118-SRP3212-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212-1R0M |
Description | FIXED IND 1UH 5.5A 32 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.5 A 32mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 32mOhm Max |
Mfr | Q @ Freq 5 @ 100kHz |
Series | Frequency - Self Resonant 63MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.00600 | $20.06 |
| 100 | $1.65090 | $165.09 |
| 1,000 | $1.35770 | $1,357.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28017 | $2,560.34 |
| 4,000 | $1.20712 | $4,828.48 |
| 6,000 | $1.16637 | $6,998.22 |
| 10,000 | $1.11702 | $11,170.20 |
| 14,000 | $1.08570 | $15,199.80 |
| 20,000 | $1.05347 | $21,069.40 |

