
SRP3212-4R7M | |
---|---|
DigiKey Part Number | 118-SRP3212-4R7MTR-ND - Tape & Reel (TR) 118-SRP3212-4R7MCT-ND - Cut Tape (CT) 118-SRP3212-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212-4R7M |
Description | IND,3.2X2.5X1MM,4.7UH20%,2.2A,SH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 146mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 146mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.42900 | $14.29 |
100 | $1.17830 | $117.83 |
1,000 | $0.96873 | $968.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91339 | $1,826.78 |
4,000 | $0.86125 | $3,445.00 |
6,000 | $0.83216 | $4,992.96 |
10,000 | $0.79693 | $7,969.30 |
14,000 | $0.77456 | $10,843.84 |
20,000 | $0.75155 | $15,031.00 |
50,000 | $0.69560 | $34,780.00 |
100,000 | $0.68767 | $68,767.00 |