
SRP3020TA-5R6M | |
---|---|
DigiKey Part Number | SRP3020TA-5R6MTR-ND - Tape & Reel (TR) SRP3020TA-5R6MCT-ND - Cut Tape (CT) SRP3020TA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-5R6M |
Description | FIXED IND 5.6UH 2.2A 238MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 2.2 A 238mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-5R6M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $6.06700 | $60.67 |
25 | $5.61080 | $140.27 |
50 | $5.28980 | $264.49 |
100 | $4.98690 | $498.69 |
250 | $4.61320 | $1,153.30 |
500 | $4.34978 | $2,174.89 |
1,000 | $4.18153 | $4,181.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.73744 | $11,212.32 |
6,000 | $3.52492 | $21,149.52 |
9,000 | $3.41628 | $30,746.52 |