Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020TA-4R7M

DigiKey Part Number
SRP3020TA-4R7MTR-ND - Tape & Reel (TR)
SRP3020TA-4R7MCT-ND - Cut Tape (CT)
SRP3020TA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3020TA-4R7M
Description
FIXED IND 4.7UH 2.6A 200MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.6 A 200mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP3020TA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
34MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
10$6.06700$60.67
25$5.61080$140.27
50$5.28980$264.49
100$4.98690$498.69
250$4.61320$1,153.30
500$4.34978$2,174.89
1,000$4.18153$4,181.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.73744$11,212.32
6,000$3.52492$21,149.52
9,000$3.41628$30,746.52
Manufacturers Standard Package