
SRP1038CC-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-3R3MTR-ND - Tape & Reel (TR) 118-SRP1038CC-3R3MCT-ND - Cut Tape (CT) 118-SRP1038CC-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-3R3M |
Description | FIXED IND 3.3UH 14A 11.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 14 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.26200 | $52.62 |
| 100 | $4.32700 | $432.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.77450 | $1,887.25 |
| 1,000 | $3.55909 | $3,559.09 |
| 1,500 | $3.43895 | $5,158.43 |
| 2,500 | $3.29344 | $8,233.60 |
| 3,500 | $3.20103 | $11,203.60 |
| 5,000 | $3.10602 | $15,530.10 |
| 12,500 | $2.91863 | $36,482.88 |

