SRP3020CC-R10Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020CC-6R8M

DigiKey Part Number
118-SRP3020CC-6R8MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP3020CC-6R8M
Description
IND SMD 6.8UH 1.6A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 1.6 A 300mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.58904$13,767.12
Manufacturers Standard Package