SRP3020C-5R6M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 2,879
Unit Price: $9.06000
Datasheet
SRP3020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020C-5R6M

DigiKey Part Number
118-SRP3020C-5R6MTR-ND - Tape & Reel (TR)
118-SRP3020C-5R6MCT-ND - Cut Tape (CT)
118-SRP3020C-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3020C-5R6M
Description
FIXED IND 5.6UH 1.7A 238MOHM SMD
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 1.7 A 238mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
238mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,723 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,723In Stock
Ships from WEC