
SRP3012CC-6R8M | |
---|---|
DigiKey Part Number | 118-SRP3012CC-6R8MTR-ND - Tape & Reel (TR) 118-SRP3012CC-6R8MCT-ND - Cut Tape (CT) 118-SRP3012CC-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012CC-6R8M |
Description | IND SMD 6.8UH 1.4A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.4 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $7.44200 | $74.42 |
100 | $6.12210 | $612.21 |
1,000 | $5.25210 | $5,252.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.47887 | $17,915.48 |
8,000 | $4.29093 | $34,327.44 |