
SRP3012CC-100M | |
|---|---|
DigiKey Part Number | 118-SRP3012CC-100MTR-ND - Tape & Reel (TR) 118-SRP3012CC-100MCT-ND - Cut Tape (CT) 118-SRP3012CC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012CC-100M |
Description | FIXED IND 10UH 1.1A 520 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.1 A 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $7.16900 | $71.69 |
| 100 | $5.89400 | $589.40 |
| 1,000 | $4.84847 | $4,848.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.31212 | $17,248.48 |
| 8,000 | $4.06720 | $32,537.60 |
| 12,000 | $3.93913 | $47,269.56 |

