SRP2313AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2313AA-3R3M

DigiKey Part Number
SRP2313AA-3R3MTR-ND - Tape & Reel (TR)
SRP2313AA-3R3MCT-ND - Cut Tape (CT)
SRP2313AA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2313AA-3R3M
Description
FIXED IND 3.3UH 47A 1.75MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 47 A 1.75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP2313AA-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Shielded
DC Resistance (DCR)
1.75mOhm Max
Q @ Freq
60 @ 100kHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.11000$54.11
10$44.51200$445.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80$37.30975$2,984.78
160$35.18413$5,629.46
240$33.99833$8,159.60
400$32.56278$13,025.11
560$31.65150$17,724.84
800$31.30444$25,043.55
Manufacturers Standard Package