680 nH Shielded Inductor 4 A 50mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2010TMA-R68M

DigiKey Part Number
118-SRP2010TMA-R68MTR-ND - Tape & Reel (TR)
118-SRP2010TMA-R68MCT-ND - Cut Tape (CT)
118-SRP2010TMA-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2010TMA-R68M
Description
FIXED IND 680NH 4A 50 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 4 A 50mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.66100$16.61
25$1.53920$38.48
50$1.45200$72.60
100$1.36810$136.81
250$1.26580$316.45
500$1.19326$596.63
1,000$1.12503$1,125.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.06078$2,121.56
4,000$1.00021$4,000.84
6,000$0.96644$5,798.64
10,000$0.92554$9,255.40
14,000$0.89957$12,593.98
20,000$0.87286$17,457.20
50,000$0.81187$40,593.50
Manufacturers Standard Package