
SRP2010TMA-R24M | |
|---|---|
DigiKey Part Number | 118-SRP2010TMA-R24MTR-ND - Tape & Reel (TR) 118-SRP2010TMA-R24MCT-ND - Cut Tape (CT) 118-SRP2010TMA-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010TMA-R24M |
Description | FIXED IND 240NH 6.5A 20.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Inductor 6.5 A 20.5mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.5mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.53920 | $38.48 |
| 50 | $1.45200 | $72.60 |
| 100 | $1.36810 | $136.81 |
| 250 | $1.26580 | $316.45 |
| 500 | $1.19326 | $596.63 |
| 1,000 | $1.12503 | $1,125.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06078 | $2,121.56 |
| 4,000 | $1.00021 | $4,000.84 |
| 6,000 | $0.96644 | $5,798.64 |
| 10,000 | $0.92554 | $9,255.40 |
| 14,000 | $0.89957 | $12,593.98 |
| 20,000 | $0.87286 | $17,457.20 |
| 50,000 | $0.81187 | $40,593.50 |

