
SRP2010-R24M | |
---|---|
DigiKey Part Number | SRP2010-R24MTR-ND - Tape & Reel (TR) SRP2010-R24MCT-ND - Cut Tape (CT) SRP2010-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-R24M |
Description | FIXED IND 240NH 4.5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.5 A 21mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2010-R24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.51300 | $25.13 |
100 | $2.06510 | $206.51 |
1,000 | $1.69812 | $1,698.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54712 | $4,641.36 |
6,000 | $1.45892 | $8,753.52 |
9,000 | $1.40975 | $12,687.75 |
15,000 | $1.35019 | $20,252.85 |
21,000 | $1.31240 | $27,560.40 |
30,000 | $1.28297 | $38,489.10 |