3.3 µH Shielded Drum Core, Wirewound Inductor 28 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 28 A 3.9mOhm Max Nonstandard

SRP1770TA-3R3M

DigiKey Part Number
SRP1770TA-3R3MTR-ND - Tape & Reel (TR)
SRP1770TA-3R3MCT-ND - Cut Tape (CT)
SRP1770TA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770TA-3R3M
Description
FIXED IND 3.3UH 28A 3.9 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 28 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1770TA-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.9mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.665" L x 0.665" W (16.90mm x 16.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
45A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,417
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.42000$30.42
10$25.00200$250.02
25$23.12880$578.22
50$21.80840$1,090.42
100$20.56280$2,056.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$19.39040$3,878.08
400$18.28545$7,314.18
600$17.66937$10,601.62
1,000$16.92346$16,923.46
1,400$16.44999$23,029.99
2,000$15.96287$31,925.74
Manufacturers Standard Package