SRP1770TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1770TA
Bourns Inductors | Digi-Key Daily

SRP1770TA-1R0M

DigiKey Part Number
SRP1770TA-1R0MTR-ND - Tape & Reel (TR)
SRP1770TA-1R0MCT-ND - Cut Tape (CT)
SRP1770TA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770TA-1R0M
Description
FIXED IND 1UH 52A 2 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 52 A 2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1770TA-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
2mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.665" L x 0.665" W (16.90mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.98000$28.98
10$23.84000$238.40
25$22.05840$551.46
50$20.79740$1,039.87
100$19.60860$1,960.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$18.49030$3,698.06
400$17.43703$6,974.81
600$16.84953$10,109.72
1,000$16.13818$16,138.18
1,400$15.68661$21,961.25
2,000$15.64080$31,281.60
Manufacturers Standard Package