

SRP1770TA-101M | |
|---|---|
DigiKey Part Number | SRP1770TA-101MTR-ND - Tape & Reel (TR) SRP1770TA-101MCT-ND - Cut Tape (CT) SRP1770TA-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770TA-101M |
Description | FIXED IND 100UH 5.3A 118 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 5.3 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1770TA-101M Models |
Category | DC Resistance (DCR) 118mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.665" L x 0.665" W (16.90mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $25.00200 | $250.02 |
| 25 | $23.12880 | $578.22 |
| 50 | $21.80840 | $1,090.42 |
| 100 | $20.56280 | $2,056.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.39040 | $3,878.08 |
| 400 | $18.28545 | $7,314.18 |
| 600 | $17.66937 | $10,601.62 |
| 1,000 | $16.92346 | $16,923.46 |
| 1,400 | $16.44999 | $23,029.99 |
| 2,000 | $15.96287 | $31,925.74 |


