


SRP1770TA-100M | |
---|---|
DigiKey Part Number | SRP1770TA-100MTR-ND - Tape & Reel (TR) SRP1770TA-100MCT-ND - Cut Tape (CT) SRP1770TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770TA-100M |
Description | FIXED IND 10UH 16.5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 16.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1770TA-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.665" W (16.90mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $23.84000 | $238.40 |
25 | $22.05840 | $551.46 |
50 | $20.79740 | $1,039.87 |
100 | $19.60860 | $1,960.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $18.49030 | $3,698.06 |
400 | $17.43703 | $6,974.81 |
600 | $16.84953 | $10,109.72 |
1,000 | $16.13818 | $16,138.18 |
1,400 | $15.68661 | $21,961.25 |
2,000 | $15.64080 | $31,281.60 |