
SRP1770CC-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1770CC-6R8MTR-ND - Tape & Reel (TR) 118-SRP1770CC-6R8MCT-ND - Cut Tape (CT) 118-SRP1770CC-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770CC-6R8M |
Description | FIXED IND 6.8UH 22A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 22 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $28.10900 | $281.09 |
| 100 | $23.12130 | $2,312.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $21.80300 | $4,360.60 |
| 400 | $20.56135 | $8,224.54 |
| 600 | $19.86890 | $11,921.34 |
| 1,000 | $19.03039 | $19,030.39 |
| 1,400 | $18.49814 | $25,897.40 |
| 2,000 | $17.98453 | $35,969.06 |

