
SRP1038CC-R15M | |
---|---|
DigiKey Part Number | 118-SRP1038CC-R15MTR-ND - Tape & Reel (TR) 118-SRP1038CC-R15MCT-ND - Cut Tape (CT) 118-SRP1038CC-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-R15M |
Description | IND SMD 0.15UH 45A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Wirewound Inductor 45 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.25500 | $52.55 |
100 | $4.32140 | $432.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.76968 | $1,884.84 |
1,000 | $3.55454 | $3,554.54 |
1,500 | $3.43455 | $5,151.83 |
2,500 | $3.28923 | $8,223.07 |
3,500 | $3.19694 | $11,189.29 |
5,000 | $3.10205 | $15,510.25 |
12,500 | $2.91490 | $36,436.25 |