
SRP1270-R32M | |
|---|---|
DigiKey Part Number | SRP1270-R32M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1270-R32M |
Description | FIXED IND 320NH 46A 0.9 MOHM SMD |
Customer Reference | |
Detailed Description | 320 nH Shielded Drum Core, Wirewound Inductor 46 A 0.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-R32M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.54988 | $2,619.95 |

