SRP1270 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1270-8R2M

DigiKey Part Number
118-SRP1270-8R2MTR-ND - Tape & Reel (TR)
118-SRP1270-8R2MCT-ND - Cut Tape (CT)
118-SRP1270-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1270-8R2M
Description
FIXED IND 8.2UH 11A 15.5MOHM SMD
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 11 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1270-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.539" W (13.70mm x 13.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,312
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$8.95000$89.50
100$7.35790$735.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.56028$2,224.11
800$5.26530$4,212.24
Manufacturers Standard Package