
SRP1270-3R3M | |
---|---|
DigiKey Part Number | SRP1270-3R3MTR-ND - Tape & Reel (TR) SRP1270-3R3MCT-ND - Cut Tape (CT) SRP1270-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-3R3M |
Description | FIXED IND 3.3UH 18A 6.6 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 18 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $8.97300 | $89.73 |
100 | $7.37670 | $737.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.55823 | $2,623.29 |
800 | $6.18419 | $4,947.35 |
1,200 | $5.97561 | $7,170.73 |
2,000 | $5.72297 | $11,445.94 |
2,800 | $5.56263 | $15,575.36 |
4,000 | $5.39768 | $21,590.72 |
10,000 | $5.27877 | $52,787.70 |