1.5 µH Shielded Drum Core, Wirewound Inductor 27 A 2.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1270-1R5M

DigiKey Part Number
SRP1270-1R5MTR-ND - Tape & Reel (TR)
SRP1270-1R5MCT-ND - Cut Tape (CT)
SRP1270-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1270-1R5M
Description
FIXED IND 1.5UH 27A 2.6 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 27 A 2.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1270-1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.6mOhm Max
Series
Frequency - Self Resonant
31MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.539" L x 0.539" W (13.70mm x 13.70mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
48A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.81193$2,724.77
Manufacturers Standard Package