
SRP1270-100M | |
|---|---|
DigiKey Part Number | SRP1270-100MTR-ND - Tape & Reel (TR) SRP1270-100MCT-ND - Cut Tape (CT) SRP1270-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-100M |
Description | FIXED IND 10UH 10A 16.8 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 10 A 16.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $9.31500 | $93.15 |
| 100 | $7.66240 | $766.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.81193 | $2,724.77 |
| 800 | $6.42346 | $5,138.77 |
| 1,200 | $6.20668 | $7,448.02 |
| 2,000 | $5.94431 | $11,888.62 |
| 2,800 | $5.77778 | $16,177.78 |
| 4,000 | $5.60645 | $22,425.80 |

