SRP1265WA-R68M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1265WA-R68M
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1265WA-4R7M

DigiKey Part Number
118-SRP1265WA-4R7MTR-ND - Tape & Reel (TR)
118-SRP1265WA-4R7MCT-ND - Cut Tape (CT)
118-SRP1265WA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265WA-4R7M
Description
IND,13.6X12.6X6.2MM,4.7UH20%,17A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 17 A 8.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
8.4mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.535" L x 0.496" W (13.60mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.05000$16.05
10$13.20400$132.04
25$12.21280$305.32
50$11.51320$575.66
100$10.85550$1,085.55
250$10.04368$2,510.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.47076$4,735.38
1,000$8.93147$8,931.47
1,500$8.63059$12,945.89
2,500$8.26641$20,666.03
3,500$8.10852$28,379.82
Manufacturers Standard Package