


SRP1265WA-5R6M | |
---|---|
DigiKey Part Number | 118-SRP1265WA-5R6MTR-ND - Tape & Reel (TR) 118-SRP1265WA-5R6MCT-ND - Cut Tape (CT) 118-SRP1265WA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-5R6M |
Description | IND,13.6X12.6X6.2MM,5.6UH20%,15A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 15 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $13.17000 | $131.70 |
25 | $12.18200 | $304.55 |
50 | $11.48400 | $574.20 |
100 | $10.82780 | $1,082.78 |
250 | $10.01808 | $2,504.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.44660 | $4,723.30 |
1,000 | $8.90869 | $8,908.69 |
1,500 | $8.60857 | $12,912.85 |
2,500 | $8.24532 | $20,613.30 |
3,500 | $8.08783 | $28,307.41 |