SRP1265WA-R68M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1265WA-R68M
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1265WA-330M

DigiKey Part Number
118-SRP1265WA-330MTR-ND - Tape & Reel (TR)
118-SRP1265WA-330MCT-ND - Cut Tape (CT)
118-SRP1265WA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265WA-330M
Description
IND,13.6X12.6X6.2MM,33UH20%,6.3A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 6.3 A 61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.535" L x 0.496" W (13.60mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
10$16.03600$160.36
25$14.83080$370.77
50$13.98460$699.23
100$13.18520$1,318.52
250$12.31772$3,079.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.50406$5,752.03
1,000$10.84912$10,849.12
1,500$10.48395$15,725.92
2,500$10.06362$25,159.05
Manufacturers Standard Package