


SRP1265WA-2R2M | |
---|---|
DigiKey Part Number | 118-SRP1265WA-2R2MTR-ND - Tape & Reel (TR) 118-SRP1265WA-2R2MCT-ND - Cut Tape (CT) 118-SRP1265WA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-2R2M |
Description | IND,13.6X12.6X6.2MM,2.2UH20%,23A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 23 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $13.20400 | $132.04 |
25 | $12.21280 | $305.32 |
50 | $11.51320 | $575.66 |
100 | $10.85550 | $1,085.55 |
250 | $10.04368 | $2,510.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.47076 | $4,735.38 |
1,000 | $8.93147 | $8,931.47 |
1,500 | $8.63059 | $12,945.89 |
2,500 | $8.26641 | $20,666.03 |
3,500 | $8.10852 | $28,379.82 |