


SRP1265WA-150M | |
---|---|
DigiKey Part Number | 118-SRP1265WA-150MTR-ND - Tape & Reel (TR) 118-SRP1265WA-150MCT-ND - Cut Tape (CT) 118-SRP1265WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-150M |
Description | IND,13.6X12.6X6.2MM,15UH20%,9A,S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 9 A 27.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |
10 | $16.03600 | $160.36 |
25 | $14.83080 | $370.77 |
50 | $13.98460 | $699.23 |
100 | $13.18520 | $1,318.52 |
250 | $12.31772 | $3,079.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.50406 | $5,752.03 |
1,000 | $10.84912 | $10,849.12 |
1,500 | $10.48395 | $15,725.92 |
2,500 | $10.06362 | $25,159.05 |