8.2 µH Shielded Wirewound Inductor 13 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265CC-8R2M

DigiKey Part Number
118-SRP1265CC-8R2MTR-ND - Tape & Reel (TR)
118-SRP1265CC-8R2MCT-ND - Cut Tape (CT)
118-SRP1265CC-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265CC-8R2M
Description
FIXED IND 8.2UH 13A 15.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Wirewound Inductor 13 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.25000$12.25
10$10.08000$100.80
100$8.29140$829.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.23312$3,616.56
1,000$6.82080$6,820.80
1,500$6.59090$9,886.35
2,500$6.31250$15,781.25
3,500$6.13575$21,475.12
5,000$5.95394$29,769.70
Manufacturers Standard Package