
SRP1265CC-6R8M | |
---|---|
DigiKey Part Number | 118-SRP1265CC-6R8MTR-ND - Tape & Reel (TR) 118-SRP1265CC-6R8MCT-ND - Cut Tape (CT) 118-SRP1265CC-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-6R8M |
Description | IND SMD 6.8UH 15A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 15 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265CC-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $9.70600 | $97.06 |
100 | $7.98260 | $798.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.96378 | $3,481.89 |
1,000 | $6.56691 | $6,566.91 |
1,500 | $6.34550 | $9,518.25 |
2,500 | $6.07746 | $15,193.65 |
3,500 | $5.90728 | $20,675.48 |
5,000 | $5.76240 | $28,812.00 |