SRP1265CC-R22M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265CC-4R7M

DigiKey Part Number
118-SRP1265CC-4R7MTR-ND - Tape & Reel (TR)
118-SRP1265CC-4R7MCT-ND - Cut Tape (CT)
118-SRP1265CC-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265CC-4R7M
Description
IND SMD 4.7UH 20A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 20 A 9.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31A
Shielding
Shielded
DC Resistance (DCR)
9.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.77000$11.77
10$9.70600$97.06
100$7.98260$798.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.96378$3,481.89
1,000$6.56691$6,566.91
1,500$6.34550$9,518.25
2,500$6.07746$15,193.65
3,500$5.90728$20,675.48
5,000$5.76240$28,812.00
Manufacturers Standard Package