
SRP1265CC-330M | |
---|---|
DigiKey Part Number | 118-SRP1265CC-330MTR-ND - Tape & Reel (TR) 118-SRP1265CC-330MCT-ND - Cut Tape (CT) 118-SRP1265CC-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-330M |
Description | IND SMD 33UH 8A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 8 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $10.33100 | $103.31 |
100 | $8.49380 | $849.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.41012 | $3,705.06 |
1,000 | $6.98773 | $6,987.73 |
1,500 | $6.75216 | $10,128.24 |
2,500 | $6.46706 | $16,167.65 |
3,500 | $6.28603 | $22,001.10 |
5,000 | $6.17400 | $30,870.00 |