SRP1265A-R36M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2,480
Unit Price: $12.32000
Datasheet
SRP1265A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-R36M

DigiKey Part Number
SRP1265A-R36MTR-ND - Tape & Reel (TR)
SRP1265A-R36MCT-ND - Cut Tape (CT)
SRP1265A-R36MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-R36M
Description
FIXED IND 360NH 45A 0.9 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 45 A 0.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-R36M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
360 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
66A
Shielding
Shielded
DC Resistance (DCR)
0.9mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$8.96600$89.66
25$8.29320$207.33
50$7.81860$390.93
100$7.37100$737.10
250$6.81940$1,704.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.43020$3,215.10
1,000$6.06366$6,063.66
1,500$5.85921$8,788.82
2,500$5.61163$14,029.07
3,500$5.45447$19,090.65
5,000$5.29283$26,464.15
12,500$5.27557$65,944.62
Manufacturers Standard Package