
SRP1265A-R36M | |
---|---|
DigiKey Part Number | SRP1265A-R36MTR-ND - Tape & Reel (TR) SRP1265A-R36MCT-ND - Cut Tape (CT) SRP1265A-R36MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-R36M |
Description | FIXED IND 360NH 45A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 45 A 0.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-R36M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 360 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $8.96600 | $89.66 |
25 | $8.29320 | $207.33 |
50 | $7.81860 | $390.93 |
100 | $7.37100 | $737.10 |
250 | $6.81940 | $1,704.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.43020 | $3,215.10 |
1,000 | $6.06366 | $6,063.66 |
1,500 | $5.85921 | $8,788.82 |
2,500 | $5.61163 | $14,029.07 |
3,500 | $5.45447 | $19,090.65 |
5,000 | $5.29283 | $26,464.15 |
12,500 | $5.27557 | $65,944.62 |