
SRP1265A-8R2M | |
|---|---|
DigiKey Part Number | SRP1265A-8R2MTR-ND - Tape & Reel (TR) SRP1265A-8R2MCT-ND - Cut Tape (CT) SRP1265A-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-8R2M |
Description | FIXED IND 8.2UH 10.5A 15.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 10.5 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-8R2M Models |
Category | DC Resistance (DCR) 15.5mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 16A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-8R2-R | Eaton - Electronics Division | 130 | 283-HCM1A1307V2-8R2-RCT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $9.42200 | $94.22 |
| 25 | $8.71800 | $217.95 |
| 50 | $8.21980 | $410.99 |
| 100 | $7.74960 | $774.96 |
| 250 | $7.16948 | $1,792.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.76038 | $3,380.19 |
| 1,000 | $6.37495 | $6,374.95 |
| 1,500 | $6.16004 | $9,240.06 |
| 2,500 | $5.89975 | $14,749.38 |
| 3,500 | $5.73452 | $20,070.82 |
| 5,000 | $5.56456 | $27,822.80 |

