
SRP1265A-4R7M | |
|---|---|
DigiKey Part Number | SRP1265A-4R7MTR-ND - Tape & Reel (TR) SRP1265A-4R7MCT-ND - Cut Tape (CT) SRP1265A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-4R7M |
Description | FIXED IND 4.7UH 13.5A 8.4 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $9.42200 | $94.22 |
| 25 | $8.71800 | $217.95 |
| 50 | $8.21980 | $410.99 |
| 100 | $7.74960 | $774.96 |
| 250 | $7.16948 | $1,792.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.76038 | $3,380.19 |
| 1,000 | $6.37495 | $6,374.95 |
| 1,500 | $6.16004 | $9,240.06 |
| 2,500 | $5.89975 | $14,749.38 |
| 3,500 | $5.73452 | $20,070.82 |
| 5,000 | $5.56456 | $27,822.80 |

