
SRP1265A-330M | |
|---|---|
DigiKey Part Number | SRP1265A-330MTR-ND - Tape & Reel (TR) SRP1265A-330MCT-ND - Cut Tape (CT) SRP1265A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-330M |
Description | FIXED IND 33UH 8A 58 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 8 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.28800 | $112.88 |
| 25 | $10.44120 | $261.03 |
| 50 | $9.84280 | $492.14 |
| 100 | $9.28040 | $928.04 |
| 250 | $8.58620 | $2,146.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.09636 | $4,048.18 |
| 1,000 | $7.63498 | $7,634.98 |
| 1,500 | $7.37759 | $11,066.39 |
| 2,500 | $7.06605 | $17,665.12 |
| 3,500 | $6.86831 | $24,039.08 |
| 5,000 | $6.66489 | $33,324.45 |

