1.5 µH Shielded Drum Core, Wirewound Inductor 27 A 3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-1R5M

DigiKey Part Number
SRP1265A-1R5MTR-ND - Tape & Reel (TR)
SRP1265A-1R5MCT-ND - Cut Tape (CT)
SRP1265A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-1R5M
Description
FIXED IND 1.5UH 27A 3 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 27 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
45A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.43000$11.43
10$9.42200$94.22
25$8.71800$217.95
50$8.21980$410.99
100$7.74960$774.96
250$7.16948$1,792.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.76038$3,380.19
1,000$6.37495$6,374.95
1,500$6.16004$9,240.06
2,500$5.89975$14,749.38
3,500$5.73452$20,070.82
5,000$5.56456$27,822.80
Manufacturers Standard Package