SRP1265A-1R0M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1,860
Unit Price: $12.91000
Datasheet

Similar


CODACA
In Stock: 366
Unit Price: $12.83000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5,500
Unit Price: $7.51680
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 30 A 2.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-1R0M

DigiKey Part Number
SRP1265A-1R0MTR-ND - Tape & Reel (TR)
SRP1265A-1R0MCT-ND - Cut Tape (CT)
SRP1265A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-1R0M
Description
FIXED IND 1UH 30A 2.3 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 30 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.3mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
48A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4343.102NLTPulse Electronics1,860553-3003-1-ND$12.91000Direct
CSAB1265A-1R0MCODACA3664044-CSAB1265A-1R0MCT-ND$12.83000Similar
HCM1A1307V2-1R0-REaton - Electronics Division5,500283-HCM1A1307V2-1R0-RCT-ND$7.51680Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.43000$11.43
10$9.42200$94.22
25$8.71800$217.95
50$8.21980$410.99
100$7.74960$774.96
250$7.16948$1,792.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.76038$3,380.19
1,000$6.37495$6,374.95
1,500$6.16004$9,240.06
2,500$5.89975$14,749.38
3,500$5.73452$20,070.82
5,000$5.56456$27,822.80
Manufacturers Standard Package