
SRP1250-9R0M | |
---|---|
DigiKey Part Number | SRP1250-9R0MTR-ND - Tape & Reel (TR) SRP1250-9R0MCT-ND - Cut Tape (CT) SRP1250-9R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-9R0M |
Description | FIXED IND 9UH 10A 22.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 µH Shielded Drum Core, Wirewound Inductor 10 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-9R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 9 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $9.48400 | $94.84 |
100 | $7.79550 | $779.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.80068 | $3,400.34 |
1,000 | $6.41304 | $6,413.04 |
1,500 | $6.19684 | $9,295.26 |
2,500 | $5.93511 | $14,837.77 |
3,500 | $5.76886 | $20,191.01 |
5,000 | $5.61427 | $28,071.35 |