
SRP1245CC-8R2M | |
---|---|
DigiKey Part Number | 118-SRP1245CC-8R2MTR-ND - Tape & Reel (TR) 118-SRP1245CC-8R2MCT-ND - Cut Tape (CT) 118-SRP1245CC-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245CC-8R2M |
Description | IND SMD 8.2UH 11.5A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 11.5 A 21.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $9.54900 | $95.49 |
100 | $7.85420 | $785.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.85182 | $3,425.91 |
1,000 | $6.46121 | $6,461.21 |
1,500 | $6.24337 | $9,365.06 |
2,500 | $5.97966 | $14,949.15 |
3,500 | $5.81221 | $20,342.74 |
5,000 | $5.65950 | $28,297.50 |