SRP1245CC-R15M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245CC-3R3M

DigiKey Part Number
118-SRP1245CC-3R3MTR-ND - Tape & Reel (TR)
118-SRP1245CC-3R3MCT-ND - Cut Tape (CT)
118-SRP1245CC-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245CC-3R3M
Description
IND SMD 3.3UH 20A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 20 A 8.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
8.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.61000$11.61
10$9.54900$95.49
100$7.85420$785.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.85182$3,425.91
1,000$6.46121$6,461.21
1,500$6.24337$9,365.06
2,500$5.97966$14,949.15
3,500$5.81221$20,342.74
5,000$5.65950$28,297.50
Manufacturers Standard Package