SRP1245C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245C-R15Y

DigiKey Part Number
118-SRP1245C-R15YTR-ND - Tape & Reel (TR)
118-SRP1245C-R15YCT-ND - Cut Tape (CT)
118-SRP1245C-R15YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245C-R15Y
Description
FIXED IND 150NH 55A 0.41MOHM SMD
Customer Reference
Detailed Description
150 nH Shielded Inductor 55 A 0.41mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
150 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
100A
Shielding
Shielded
DC Resistance (DCR)
0.41mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
147MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.