
SRP1245A-R33M | |
|---|---|
DigiKey Part Number | SRP1245A-R33MTR-ND - Tape & Reel (TR) SRP1245A-R33MCT-ND - Cut Tape (CT) SRP1245A-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-R33M |
Description | FIXED IND 330NH 42A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.78040 | $219.51 |
| 50 | $8.27900 | $413.95 |
| 100 | $7.80550 | $780.55 |
| 250 | $7.22144 | $1,805.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.80938 | $3,404.69 |
| 1,000 | $6.42124 | $6,421.24 |
| 1,500 | $6.20477 | $9,307.16 |
| 2,500 | $5.94270 | $14,856.75 |
| 3,500 | $5.77624 | $20,216.84 |
| 5,000 | $5.62145 | $28,107.25 |


