SRP1245A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-4R7M

DigiKey Part Number
SRP1245A-4R7MTR-ND - Tape & Reel (TR)
SRP1245A-4R7MCT-ND - Cut Tape (CT)
SRP1245A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-4R7M
Description
FIXED IND 4.7UH 12A 15 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 12 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1245A-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.44000$11.44
10$9.43500$94.35
25$8.72440$218.11
50$8.22620$411.31
100$7.75560$775.56
250$7.17532$1,793.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.76590$3,382.95
1,000$6.38023$6,380.23
1,500$6.16515$9,247.73
2,500$5.90475$14,761.88
3,500$5.73935$20,087.72
5,000$5.58555$27,927.75
Manufacturers Standard Package