
SRP1245A-180M | |
---|---|
DigiKey Part Number | SRP1245A-180MTR-ND - Tape & Reel (TR) SRP1245A-180MCT-ND - Cut Tape (CT) SRP1245A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-180M |
Description | FIXED IND 18UH 7.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 7.5 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-180M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $9.50800 | $95.08 |
100 | $7.81550 | $781.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.81808 | $3,409.04 |
1,000 | $6.42944 | $6,429.44 |
1,500 | $6.21269 | $9,319.03 |
2,500 | $5.95029 | $14,875.73 |
3,500 | $5.78361 | $20,242.64 |
5,000 | $5.62863 | $28,143.15 |