
SRP1238A-5R6M | |
---|---|
DigiKey Part Number | SRP1238A-5R6MTR-ND - Tape & Reel (TR) SRP1238A-5R6MCT-ND - Cut Tape (CT) SRP1238A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-5R6M |
Description | FIXED IND 5.6UH 9.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 9.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-5R6M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $8.08400 | $80.84 |
25 | $7.47800 | $186.95 |
50 | $7.05160 | $352.58 |
100 | $6.64820 | $664.82 |
250 | $6.15064 | $1,537.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.79944 | $2,899.72 |
1,000 | $5.46868 | $5,468.68 |
1,500 | $5.28423 | $7,926.35 |
2,500 | $5.06094 | $12,652.35 |
3,500 | $4.91914 | $17,216.99 |
5,000 | $4.77329 | $23,866.45 |
12,500 | $4.70253 | $58,781.63 |